Filter Your Search
1 - 5 of 5 results
|
MPXV5100GC6U
NXP Semiconductors
|
$15.1816 | Yes | Active | YES | 1 ms | 14.5 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | SENSITIVITY 45 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 6.6 mm | 10.66 mm | NXP SEMICONDUCTORS | CASE 482A-01, SMT-8 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||
|
MPXV5100GC6U
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | YES | 1 ms | 14.5 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | SENSITIVITY 45 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 6.6 mm | 10.66 mm | FREESCALE SEMICONDUCTOR INC | CASE 482A-01, SMT-8 | compliant | EAR99 | 8542.31.00.01 | NXP | ||||
|
MPXV5100GC6U
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | YES | 1 ms | 14.5 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | GAGE | PLASTIC | PRESSURE SENSOR,PEIZORESISTIVE | ANALOG VOLTAGE | SENSITIVITY 45 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | 10 mA | BARBED | 45 mV/V | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | NOT SPECIFIED | SOLDER | 10.66 mm | 6.6 mm | 10.66 mm | ROCHESTER ELECTRONICS LLC | CASE 482A-01, SMT-8 | unknown | |||||
|
MPXV5100GC6U
Motorola Semiconductor Products
|
Check for Price | Transferred | NO | 1 ms | 14.5 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | STRAIGHT | 5.25 V | 4.75 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10.66 mm | 12.95 mm | 10.66 mm | MOTOROLA INC | PLASTIC, UNIBODY PACKAGE-8 | unknown | |||||||||
|
MPXV5100GC6U
Motorola Mobility LLC
|
Check for Price | Transferred | NO | 1 ms | 14.5 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | STRAIGHT | 5.25 V | 4.75 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10.66 mm | 12.95 mm | 10.66 mm | MOTOROLA INC | unknown |