-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9224
|
Newark | 0.4Mm X 0.2Mm X 0.2Mm, -55 To +125 Degc, 0.55A, 33 , 180M/Tape And Reel |Tdk MPZ0402S330CTF0W Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175179-1-ND
|
DigiKey | FERRITE BEAD 33 OHM 01005 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
117414 In Stock |
|
$0.0451 / $0.2000 | Buy Now |
DISTI #
MPZ0402S330CTF0W
|
Avnet Americas | Chip Bead for Power Line 33Ohm 2-Pin SMD T/R - Tape and Reel (Alt: MPZ0402S330CTF0W) Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0551 / $0.0623 | Buy Now |
DISTI #
810-MPZ0402S330CTF0W
|
Mouser Electronics | Ferrite Beads 33ohm 0.55A 550mOhms 0402 Chip Bead RoHS: Compliant | 36435 |
|
$0.0450 / $0.2000 | Buy Now |
DISTI #
V72:2272_18815200
|
Arrow Electronics | Ferrite Beads Multi-Layer Power 33Ohm 25% 100MHz 0.55A 0.18Ohm DCR 01005 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1729 Container: Cut Strips | Americas - 79724 |
|
$0.0016 / $0.0080 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0Reel |
|
$0.0467 | Buy Now |
DISTI #
MPZ0402S330CTF0W
|
Avnet Americas | Chip Bead for Power Line 33Ohm 2-Pin SMD T/R - Tape and Reel (Alt: MPZ0402S330CTF0W) Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0551 / $0.0623 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPZ0402S330CTF0W
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ0402S330CTF0W
TDK Corporation
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.18 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.2 mm | |
Length | 0.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 33 OHM Ω | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Current | 0.55 A | |
Width | 0.2 mm |
This table gives cross-reference parts and alternative options found for MPZ0402S330CTF0W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPZ0402S330CTF0W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAMGM160808T221RD | Ferrite Chip, 1 Function(s), 0.65A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | MPZ0402S330CTF0W vs LAMGM160808T221RD |
BLM15PE221SH1D | Ferrite Chip, 1 Function(s), 0.65A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | Murata Manufacturing Co Ltd | MPZ0402S330CTF0W vs BLM15PE221SH1D |