-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 2.5A, EIA STD PACKAGE SIZE 0805, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2319
|
Newark | Ferrite Bead, 330R, 2.5A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance @ 100Mhz:330Ohm, Dc Current Rating:2.5A, Product Range:Mpz Series, Dc Resistance Max:0.05Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Tdk MPZ2012S331AT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1970 |
|
$0.0700 / $0.1890 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 2.5A, 2 PIN(S) | 2298 |
|
$0.4550 / $1.3000 | Buy Now |
DISTI #
MPZ2012S331AT
|
TME | Ferrite: bead, Imp.@ 100MHz: 330Ω, SMD, 2.5A, 0805, R: 50mΩ Min Qty: 4000 | 0 |
|
$0.0304 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPZ2012S331AT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ2012S331AT
TDK Corporation
Ferrite Chip, 1 Function(s), 2.5A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 330 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 2.5 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MPZ2012S331AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPZ2012S331AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB2012PA121E | Ferrite Chip, 1 Function(s), 2.5A, | Samwha Electronics | MPZ2012S331AT vs CB2012PA121E |
MI0805M221R-00 | Data Line Filter, 1 FUNCTIONS, 75 V, 2.5 A, FERRITE CHIP, SURFACE MOUNT | LAIRD PLC | MPZ2012S331AT vs MI0805M221R-00 |
CB2012PK121E | Ferrite Chip, 1 Function(s), 2.5A, | Samwha Electronics | MPZ2012S331AT vs CB2012PK121E |
CB05YTYH900 | Ferrite Bead | Viking Tech Corp | MPZ2012S331AT vs CB05YTYH900 |
CB2012PM121T | Ferrite Chip, 1 Function(s), 2.5A, | Samwha Electronics | MPZ2012S331AT vs CB2012PM121T |
BBPY00160808750Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | MPZ2012S331AT vs BBPY00160808750Y00 |
BBPY00160808800Y00 | Ferrite Chip, 2 Function(s), 2.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | MPZ2012S331AT vs BBPY00160808800Y00 |
CB03YTYH800 | Ferrite Bead | Viking Tech Corp | MPZ2012S331AT vs CB03YTYH800 |
CB2012PA121T | Ferrite Chip, 1 Function(s), 2.5A, | Samwha Electronics | MPZ2012S331AT vs CB2012PA121T |
CB05YTYH201 | Ferrite Bead | Viking Tech Corp | MPZ2012S331AT vs CB05YTYH201 |