Parametric results for: MPZ2012S331AT under Data Line Filters

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: mpz2012s331at
Select parts from the table below to compare.
Compare
Compare
MPZ2012S331ATD25
TDK Corporation
$0.0447 Yes Active 2.5 A 50 mΩ 330 OHM Ω SURFACE MOUNT FERRITE CHIP AEC-Q200 1 125 °C -55 °C AEC-Q200 2 TR, 7 INCH 850 µm 2 mm 1.25 mm EIA STD PACKAGE SIZE 0805, 2 PIN EAR99 8504.50.80.00
MPZ2012S331AT000
TDK Corporation
$0.0655 Yes Yes Active 2.5 A 50 mΩ 330 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 0805 Chip Bead 2 TAPE AND REEL Tin (Sn) - with Nickel (Ni) barrier 850 µm 2 mm 1.25 mm EIA STD PACKAGE 0805, 2 PIN EAR99 8504.50.80.00
MPZ2012S331AT
TDK Corporation
$0.1256 Yes Yes Active 2.5 A 50 mΩ 330 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 0805 Chip Bead 2 TR, 7 INCH TIN OVER NICKEL 850 µm 2 mm 1.25 mm EIA STD PACKAGE SIZE 0805, 2 PIN EAR99 8504.50.80.00