Part Details for MQ-212-009-113-2200 by AirBorn Inc
Overview of MQ-212-009-113-2200 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQ-212-009-113-2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MQ212911322
|
Mouser Electronics | D-Sub MIL Spec Connectors CONNECTOR, M SERIES RoHS: Compliant | 0 |
|
$145.2000 / $156.2000 | Order Now |
DISTI #
MQ-212-009-113-2200
|
TTI | D-Sub MIL Spec Connectors CONNECTOR, M SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 59 In Stock |
|
$92.0000 / $105.8000 | Buy Now |
DISTI #
ABNMQ-212-009-113-2200
|
Interstate Connecting Components | Plug/Receptacle | 0 |
|
$66.7822 / $174.8192 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 9 | Available for Order |
|
$58.3600 / $180.1500 | Buy Now |
Part Details for MQ-212-009-113-2200
MQ-212-009-113-2200 CAD Models
MQ-212-009-113-2200 Part Data Attributes
|
MQ-212-009-113-2200
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MQ-212-009-113-2200
AirBorn Inc
D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.208 inch | |
Body Depth | 0.178 inch | |
Body Length | 0.778 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 9 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 2.78 N |
Alternate Parts for MQ-212-009-113-2200
This table gives cross-reference parts and alternative options found for MQ-212-009-113-2200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ-212-009-113-2200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM-212-009-1A3-2200 | D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Locking, Plug | AirBorn Inc | MQ-212-009-113-2200 vs MM-212-009-1A3-2200 |