Part Details for MQ-212-015-113-2200 by AirBorn Inc
Overview of MQ-212-015-113-2200 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQ-212-015-113-2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MQ-2120151132200
|
Mouser Electronics | D-Sub MIL Spec Connectors Low ProfileMetal Cbl Connector (Plug) | 0 |
|
$177.6600 / $186.8300 | Order Now |
DISTI #
ABNMQ-212-015-113-2200
|
Interstate Connecting Components | Plug/Receptacle | 0 |
|
$79.8790 / $209.0974 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 8 | Available for Order |
|
$69.8100 / $215.4700 | Buy Now |
Part Details for MQ-212-015-113-2200
MQ-212-015-113-2200 CAD Models
MQ-212-015-113-2200 Part Data Attributes
|
MQ-212-015-113-2200
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MQ-212-015-113-2200
AirBorn Inc
D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.208 inch | |
Body Depth | 0.178 inch | |
Body Length | 0.928 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 2.78 N |
Alternate Parts for MQ-212-015-113-2200
This table gives cross-reference parts and alternative options found for MQ-212-015-113-2200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ-212-015-113-2200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMR7590-15P5CNM513 | D Microminiature Connector, 15 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MQ-212-015-113-2200 vs GMR7590-15P5CNM513 |
GMR7590-15P3ESM | D Microminiature Connector, 15 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MQ-212-015-113-2200 vs GMR7590-15P3ESM |
GMR7590-15P5EYU | D Microminiature Connector, 15 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MQ-212-015-113-2200 vs GMR7590-15P5EYU |
GMR7590C-15P1EF | D Microminiature Connector, 15 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MQ-212-015-113-2200 vs GMR7590C-15P1EF |
GMR7590-15P2BWM | D Microminiature Connector, 15 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MQ-212-015-113-2200 vs GMR7590-15P2BWM |
GMR7590C-15P3BF | D Microminiature Connector, 15 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MQ-212-015-113-2200 vs GMR7590C-15P3BF |
GMR7590-15P3BTU | D Microminiature Connector, 15 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MQ-212-015-113-2200 vs GMR7590-15P3BTU |
GMR7590-15P1BNM | D Microminiature Connector, 15 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MQ-212-015-113-2200 vs GMR7590-15P1BNM |
GMR7590-15P3CNN | D Microminiature Connector, 15 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MQ-212-015-113-2200 vs GMR7590-15P3CNN |
GMR7590-15P5AYM | D Microminiature Connector, 15 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MQ-212-015-113-2200 vs GMR7590-15P5AYM |