MQ-212-015-161-41WN
AirBorn Inc
Description: D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug

Overview of MQ-212-015-161-41WN by AirBorn Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring

Price & Stock for MQ-212-015-161-41WN by AirBorn Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 4134-MQ-212-015-161-41WN-ND
DigiKey INTERCONNECT INTERFACE Min Qty: 8 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 8 $202.0462
$202.0462 Buy Now
DISTI # 479-MQ2121516141WN
Mouser Electronics D-Sub MIL Spec Connectors Microminiature Series .050 RoHS: Compliant 0
  • 8 $182.1500
  • 10 $178.4300
  • 25 $173.2100
$173.2100 / $182.1500 Order Now
DISTI # ABNMQ-212-015-161-41WN
Interstate Connecting Components Plug/Receptacle 0
  • 1 $203.8540
  • 5 $195.3600
  • 10 $122.3243
  • 25 $93.8215
  • 50 $77.8694
$77.8694 / $203.8540 Buy Now

CAD Models for MQ-212-015-161-41WN by AirBorn Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MQ-212-015-161-41WN by AirBorn Inc

MQ-212-015-161-41WN
AirBorn Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AIRBORN INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.208 inch
Body Depth
0.178 inch
Body Length
0.928 inch
Body/Shell Style
PLUG
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
26 mΩ
Contact Style
RND PIN-SKT
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Material
POLYPHENYLENE SULPHIDE
Mating Contact Pitch
0.05 inch
Mounting Option 1
LOCKING
Mounting Option 2
JACKSCREW
Mounting Type
CABLE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Shell Finish
NICKEL
Termination Type
CRIMP
Total Number of Contacts
15
Withdrawl Force-Min
2.78 N
Want to compare parts?
  1. MQ-212-015-161-41WN
    AirBorn Inc
    D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQ-212-015-161-41WN by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQ-212-015-161-41WN by AirBorn Inc

Select Manufacturer
Which Manufacturer of MQ-212-015-161-41WN would you like to use for your alert(s)?
  • Please alert me when MQ-212-015-161-41WN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MQ-212-015-161-41WN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQ-212-015-161-41WN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MQ-212-015-161-41WN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQ-212-015-161-41WN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQ-212-015-161-41WN by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: