Part Details for MQ-212-021-113-2200 by AirBorn Inc
Overview of MQ-212-021-113-2200 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Price & Stock for MQ-212-021-113-2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MQ212211132200
|
Mouser Electronics | D-Sub MIL Spec Connectors Microminiature Series .050 RoHS: Compliant | 0 |
|
$207.5200 / $218.2300 | Order Now |
DISTI #
ABNMQ-212-021-113-2200
|
Interstate Connecting Components | Plug/Receptacle | 0 |
|
$93.3038 / $244.2366 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 7 | Available for Order |
|
$81.5400 / $251.6800 | Buy Now |
Part Details for MQ-212-021-113-2200
MQ-212-021-113-2200 CAD Models
MQ-212-021-113-2200 Part Data Attributes
|
MQ-212-021-113-2200
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MQ-212-021-113-2200
AirBorn Inc
D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.208 inch | |
Body Depth | 0.178 inch | |
Body Length | 1.078 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 2.78 N |