Part Details for MQ-213-025-161-45WD by AirBorn Inc
Overview of MQ-213-025-161-45WD by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Price & Stock for MQ-213-025-161-45WD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MQ21302516145WD
|
Mouser Electronics | D-Sub MIL Spec Connectors CONNECTOR, M SERIES RoHS: Not Compliant | 1 |
|
$275.9100 / $311.1700 | Buy Now |
DISTI #
MQ-213-025-161-45WD
|
TTI | D-Sub MIL Spec Connectors CONNECTOR, M SERIES Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$138.3300 / $148.9700 | Buy Now |
DISTI #
ABNMQ-213-025-161-45WD
|
Interstate Connecting Components | Low Profile Metal Cable Plug | 0 |
|
$124.0497 / $324.7200 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 1 |
|
$128.7800 / $280.3500 | Buy Now |
Part Details for MQ-213-025-161-45WD
MQ-213-025-161-45WD CAD Models
MQ-213-025-161-45WD Part Data Attributes
|
MQ-213-025-161-45WD
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MQ-213-025-161-45WD
AirBorn Inc
D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | AirBorn | |
Body Breadth | 0.208 inch | |
Body Depth | 0.178 inch | |
Body Length | 1.178 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Withdrawl Force-Min | .139 N |