There are no models available for this part yet.
Overview of MQ-222-015-213-4100 by AirBorn Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4100-C | Coilcraft Inc | RF inductor, tunable, not RoHS | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
AD6674-1000EBZ | Analog Devices | Eval Bd for AD6674-1000 (full |
Price & Stock for MQ-222-015-213-4100 by AirBorn Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
479-MQ22215213410
|
Mouser Electronics | D-Sub MIL Spec Connectors Microminiature Series .050 RoHS: Compliant | 3 |
|
$86.5400 / $94.9300 | Buy Now |
CAD Models for MQ-222-015-213-4100 by AirBorn Inc
Part Data Attributes for MQ-222-015-213-4100 by AirBorn Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIRBORN INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
AirBorn
|
Body Breadth
|
0.208 inch
|
Body Depth
|
0.178 inch
|
Body Length
|
0.928 inch
|
Body/Shell Style
|
RECEPTACLE
|
Contact Finish Mating
|
AU
|
Contact Gender
|
FEMALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
26 mΩ
|
Contact Style
|
RND PIN-SKT
|
Insertion Force-Max
|
2.78 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYPHENYLENE SULPHIDE
|
Mating Contact Pitch
|
0.05 inch
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
JACKSCREW
|
Mounting Type
|
PANEL
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
3 A
|
Shell Finish
|
NICKEL
|
Termination Type
|
SOLDER LUG
|
Total Number of Contacts
|
15
|
Wire Size-Max
|
26 AWG
|
Wire Size-Min
|
26 AWG
|
Withdrawl Force-Min
|
2.78 N
|
Alternate Parts for MQ-222-015-213-4100
This table gives cross-reference parts and alternative options found for MQ-222-015-213-4100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ-222-015-213-4100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ-222-015-2A3-4100 | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Locking, Receptacle | AirBorn Inc | MQ-222-015-213-4100 vs MQ-222-015-2A3-4100 |
MQ-222-015-213-4300 | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Locking, Receptacle | AirBorn Inc | MQ-222-015-213-4100 vs MQ-222-015-213-4300 |