Part Details for MQ-323-051-213-4500 by AirBorn Inc
Overview of MQ-323-051-213-4500 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQ-323-051-213-4500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MQ323512134500
|
Mouser Electronics | D-Sub MIL Spec Connectors Microminiature Series .050 RoHS: Compliant | 0 |
|
$356.6900 / $377.4800 | Order Now |
DISTI #
ABNMQ-323-051-213-4500
|
Interstate Connecting Components | Low Profile Cable Receptacle | 0 |
|
$155.6703 / $407.5044 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 4 | Available for Order |
|
$136.0400 / $419.9200 | Buy Now |
Part Details for MQ-323-051-213-4500
MQ-323-051-213-4500 CAD Models
MQ-323-051-213-4500 Part Data Attributes
|
MQ-323-051-213-4500
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MQ-323-051-213-4500
AirBorn Inc
D Type Connector, 51 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Locking, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.178 inch | |
Body Length | 1.428 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 51 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 2.78 N |
Alternate Parts for MQ-323-051-213-4500
This table gives cross-reference parts and alternative options found for MQ-323-051-213-4500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ-323-051-213-4500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ-322-051-213-4300 | D Type Connector, 51 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Locking, Receptacle | AirBorn Inc | MQ-323-051-213-4500 vs MQ-322-051-213-4300 |
MQ-323-051-213-2200 | D Type Connector, 51 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Locking, Receptacle | AirBorn Inc | MQ-323-051-213-4500 vs MQ-323-051-213-2200 |
MM-3C2-051-2A3-2600 | D Type Connector, 51 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Locking, Receptacle | AirBorn Inc | MQ-323-051-213-4500 vs MM-3C2-051-2A3-2600 |