Part Details for MQ60K00 by Alpha Electronics Corporation
Overview of MQ60K00 by Alpha Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQ60K00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y7887
|
Newark | Resistor, Metal Foil, 60K, Smd, Resistance:60Kohm, Resistance Tolerance:± 0.05%, Power Rating:125Mw, Resistor Case/Package:Smd, Resistor Technology:Metal Foil, Resistor Type:Precision, Product Range:Mq Series, Voltage Rating:100V Rohs Compliant: Yes |Alpha Electronics MQ60K00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.5400 / $10.1600 | Buy Now |