Part Details for MQHT-212-031-161-41WQ by AirBorn Inc
Overview of MQHT-212-031-161-41WQ by AirBorn Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQHT-212-031-161-41WQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-QHT21203116141WQ
|
Mouser Electronics | D-Sub MIL Spec Connectors M SER CONNECTOR,HIGH TEMP RoHS: Compliant | 0 |
|
$299.7700 / $315.2400 | Order Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 41 |
|
$354.5880 / $413.6860 | Buy Now | |
|
Quest Components | 40 |
|
$354.5880 / $413.6860 | Buy Now | |
DISTI #
MQHT21203116141WQ
|
TTI | I/O Connectors M SER CONNECTOR,HIGH TEMP RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$295.4900 | Buy Now |
DISTI #
ABNMQHT-212-031-161-41WQ
|
Interstate Connecting Components | Straight Plug | 0 |
|
$134.7676 / $352.8000 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 5 | Available for Order |
|
$117.7800 / $363.5500 | Buy Now |
Part Details for MQHT-212-031-161-41WQ
MQHT-212-031-161-41WQ CAD Models
MQHT-212-031-161-41WQ Part Data Attributes:
|
MQHT-212-031-161-41WQ
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MQHT-212-031-161-41WQ
AirBorn Inc
D Type Connector, 31 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, #2-56, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | AirBorn | |
Body Breadth | 0.208 inch | |
Body Depth | 0.178 inch | |
Body Length | 1.328 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 205 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 | |
Withdrawl Force-Min | 2.78 N |
Alternate Parts for MQHT-212-031-161-41WQ
This table gives cross-reference parts and alternative options found for MQHT-212-031-161-41WQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQHT-212-031-161-41WQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQHT-212-031-161-41WD | D Type Connector, 31 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, #2-56, Plug | AirBorn Inc | MQHT-212-031-161-41WQ vs MQHT-212-031-161-41WD |