Part Details for MQHT-222-009-261-00WA by AirBorn Inc
Overview of MQHT-222-009-261-00WA by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQHT-222-009-261-00WA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MQHT222926100WA
|
Mouser Electronics | I/O Connectors RoHS: Compliant | 0 |
|
$165.6100 / $185.3800 | Order Now |
Part Details for MQHT-222-009-261-00WA
MQHT-222-009-261-00WA CAD Models
MQHT-222-009-261-00WA Part Data Attributes
|
MQHT-222-009-261-00WA
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MQHT-222-009-261-00WA
AirBorn Inc
D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, #2-56, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.208 inch | |
Body Depth | 0.178 inch | |
Body Length | 0.778 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for MQHT-222-009-261-00WA
This table gives cross-reference parts and alternative options found for MQHT-222-009-261-00WA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQHT-222-009-261-00WA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM-222-009-261-00Y2-900 | D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, Receptacle, | AirBorn Inc | MQHT-222-009-261-00WA vs MM-222-009-261-00Y2-900 |