There are no models available for this part yet.
Overview of MQHT-222-015-261-41WQ by AirBorn Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MQHT-222-015-261-41WQ by AirBorn Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
479-MQHT2221526141WQ
|
Mouser Electronics | I/O Connectors Microminiature Series .050 | 0 |
|
$238.4200 / $266.8800 | Order Now | |
DISTI #
ABNMQHT-222-015-261-41WQ
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$105.3341 / $275.7444 | Buy Now |
CAD Models for MQHT-222-015-261-41WQ by AirBorn Inc
Part Data Attributes for MQHT-222-015-261-41WQ by AirBorn Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIRBORN INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.208 inch
|
Body Depth
|
0.178 inch
|
Body Length
|
0.928 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insertion Force-Max
|
2.78 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.025 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#2-56 UNC
|
Mounting Option 2
|
JACKSCREW
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
205 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WITH CABLE ASSEMBLY
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
3 A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
B
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
15
|
Withdrawl Force-Min
|
2.78 N
|
Alternate Parts for MQHT-222-015-261-41WQ
This table gives cross-reference parts and alternative options found for MQHT-222-015-261-41WQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQHT-222-015-261-41WQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDL-15SCBRR2T.125-513 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MQHT-222-015-261-41WQ vs MWDL-15SCBRR2T.125-513 |
MWDL-15SCBRR4T.250-513 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MQHT-222-015-261-41WQ vs MWDL-15SCBRR4T.250-513 |
MWDL-15SCBRR5.110-513 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MQHT-222-015-261-41WQ vs MWDL-15SCBRR5.110-513 |
MWDL-15SCBRR3M.250-513 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MQHT-222-015-261-41WQ vs MWDL-15SCBRR3M.250-513 |
MDM-15SH048K | D Microminiature Connector, | ITT Interconnect Solutions | MQHT-222-015-261-41WQ vs MDM-15SH048K |
MDM-15SH017K | D Microminiature Connector, | ITT Interconnect Solutions | MQHT-222-015-261-41WQ vs MDM-15SH017K |
MWDL-15SCBR.250-513 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MQHT-222-015-261-41WQ vs MWDL-15SCBR.250-513 |
MDM-15SH004K-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MQHT-222-015-261-41WQ vs MDM-15SH004K-F222 |
MDM-15SH003M3-F222 | D Microminiature Connector | ITT Interconnect Solutions | MQHT-222-015-261-41WQ vs MDM-15SH003M3-F222 |
MDM-15SH006P-A174-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MQHT-222-015-261-41WQ vs MDM-15SH006P-A174-F222 |