MQHT-222-037-261-41WQ
AirBorn Inc
Description: D Microminiature Connector, 37 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, #2-56, Receptacle

Overview of MQHT-222-037-261-41WQ by AirBorn Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MQHT-222-037-261-41WQ by AirBorn Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 479-MQHT2223726141WQ
Mouser Electronics I/O Connectors RoHS: Compliant 0
  • 4 $406.6000
  • 10 $376.7500
$376.7500 / $406.6000 Order Now
DISTI # ABNMQHT-222-037-261-41WQ
Interstate Connecting Components Straight Receptacle 0
  • 1 $420.1045
  • 5 $402.6000
  • 10 $252.1089
  • 25 $193.3754
  • 50 $160.4825
$160.4825 / $420.1045 Buy Now

CAD Models for MQHT-222-037-261-41WQ by AirBorn Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MQHT-222-037-261-41WQ by AirBorn Inc

MQHT-222-037-261-41WQ
AirBorn Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AIRBORN INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.208 inch
Body Depth
0.178 inch
Body Length
1.478 inch
Body/Shell Style
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
AU
Contact Gender
FEMALE
Contact Material
BRASS
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.025 inch
Mixed Contacts
NO
Mounting Option 1
#2-56
Mounting Option 2
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
F
Termination Type
CRIMP
Total Number of Contacts
37
Wire Size-Max
25 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. MQHT-222-037-261-41WQ
    AirBorn Inc
    D Microminiature Connector, 37 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, #2-56, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQHT-222-037-261-41WQ by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQHT-222-037-261-41WQ by AirBorn Inc

Select Manufacturer
Which Manufacturer of MQHT-222-037-261-41WQ would you like to use for your alert(s)?
  • Please alert me when MQHT-222-037-261-41WQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MQHT-222-037-261-41WQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQHT-222-037-261-41WQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MQHT-222-037-261-41WQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQHT-222-037-261-41WQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQHT-222-037-261-41WQ by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: