Part Details for MR-20CS by Sugatsune Kogyo Co Ltd
Overview of MR-20CS by Sugatsune Kogyo Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1720CS8#TRPBF | Analog Devices | 2x, 4.5ns, 1x S 3V/5V Comps w/ | |
LT6220CS8#PBF | Analog Devices | 1x 60MHz, 20V/µs L Pwr, R2R In | |
LTC1520CS#TRPBF | Analog Devices | 50Mbps Prec 4x Line Rcv |
Price & Stock for MR-20CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SUGMR-20CS
|
DB Roberts | MINI GUIDE BLOCK 190-111-496 | 0 |
|
RFQ |