Part Details for MR-251-025-325-000S by AirBorn Inc
Overview of MR-251-025-325-000S by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR-251-025-325-000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MR25125325000S
|
Mouser Electronics | D-Sub Standard Connectors CONNECTOR, M SERIES RoHS: Not Compliant | 0 |
|
$250.3300 / $280.2100 | Order Now |
DISTI #
ABNMR-251-025-325-000S
|
Interstate Connecting Components | Right Angle Plug | 0 |
|
$110.4060 / $289.5183 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 6 | Available for Order |
|
$92.0900 / $298.3400 | Buy Now |
Part Details for MR-251-025-325-000S
MR-251-025-325-000S CAD Models
MR-251-025-325-000S Part Data Attributes
|
MR-251-025-325-000S
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MR-251-025-325-000S
AirBorn Inc
D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | AirBorn | |
Body Breadth | 0.208 inch | |
Body Depth | 0.42 inch | |
Body Length | 1.178 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN/LEAD | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |