Part Details for MR042C391KAA by Kyocera AVX Components
Overview of MR042C391KAA by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR042C391KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J3454
|
Newark | Capacitor, ceramic,390Pf,200Vdc,.5-Pf Tol,.5+Pf Tol,10-% Tol,10+% Tol, x7R-Tc Code Rohs Compliant: Yes |Kyocera Avx MR042C391KAA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8390 | Buy Now |
DISTI #
MR042C391KAA-ND
|
DigiKey | CAP CER 390PF 200V X7R RADIAL Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0671 | Buy Now |
DISTI #
MR042C391KAA
|
Avnet Americas | Cap Ceramic 390pF 200V X7R 10% Radial 2.54mm 125°C Bulk - Bulk (Alt: MR042C391KAA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8711 | Buy Now |
DISTI #
581-MR042C391KAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200 VDC 390 pF X7R 1 0 % 2.54 mm RoHS: Not Compliant | 0 |
|
$0.9710 / $1.0000 | Order Now |
DISTI #
74735467
|
RS | CER, MOLDED RADIAL & AXIAL (CK),BULK | AVX MR042C391KAA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8970 | RFQ |
|
Bristol Electronics | Min Qty: 2 | 2027 |
|
$0.9900 / $3.0000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.00039 uF, THROUGH HOLE MOUNT | 1621 |
|
$1.1000 / $4.0000 | Buy Now |
Part Details for MR042C391KAA
MR042C391KAA CAD Models
MR042C391KAA Part Data Attributes
|
MR042C391KAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR042C391KAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.28 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 4.83 mm |
Alternate Parts for MR042C391KAA
This table gives cross-reference parts and alternative options found for MR042C391KAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR042C391KAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR052C391KTT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, 1909, CHIP | Kyocera AVX Components | MR042C391KAA vs MR052C391KTT |
MR052C391KAA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR042C391KAA vs MR052C391KAA |
MR052C391KAT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR042C391KAA vs MR052C391KAT |
MR052C391KTA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, 1909, CHIP | Kyocera AVX Components | MR042C391KAA vs MR052C391KTA |