Part Details for MR045A2R2DAA by Kyocera AVX Components
Overview of MR045A2R2DAA by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR045A2R2DAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M1564
|
Newark | Capacitor, ceramic,2.2Pf,50Vdc,.5-Pf Tol,.5+Pf Tol, np0-Tc Code Rohs Compliant: Yes |Kyocera Avx MR045A2R2DAA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 | Buy Now |
DISTI #
MR045A2R2DAA-ND
|
DigiKey | CAP CER 2.2PF 50V NP0 RADIAL Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7142 | Buy Now |
DISTI #
MR045A2R2DAA
|
Avnet Americas | Cap Ceramic 2.2pF 50V C0G 0.5pF Radial 2.54mm 125?C Bulk - Bulk (Alt: MR045A2R2DAA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3852 | Buy Now |
DISTI #
581-MR045A2R2DAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 2.2 pF C0G (NP0) 0.5 pF 2.54 mm RoHS: Not Compliant | 0 |
|
$2.6100 / $2.6600 | Order Now |
DISTI #
74735497
|
RS | CER, MOLDED RADIAL & AXIAL (CK),BULK | AVX MR045A2R2DAA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4560 | RFQ |
Part Details for MR045A2R2DAA
MR045A2R2DAA CAD Models
MR045A2R2DAA Part Data Attributes
|
MR045A2R2DAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR045A2R2DAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.73% +Tol, 22.73% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.28 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 22.7273% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 22.7273% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 4.83 mm |