Part Details for MR045C103KAATR1 by Kyocera AVX Components
Overview of MR045C103KAATR1 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR045C103KAATR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K8975
|
Newark | Capacitor, ceramic,10000Pf,50Vdc,.5-Pf Tol,.5+Pf Tol,10-% Tol,10+% Tol, x7R-Tc Code Rohs Compliant: Yes |Kyocera Avx MR045C103KAATR1 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5650 / $0.6100 | Buy Now |
DISTI #
MR045C103KAATR1-ND
|
DigiKey | CAP CER 10000PF 50V X7R RADIAL Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9247 | Buy Now |
DISTI #
581-MR045C103KAATR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC .01uF X7R 10 % 2.54 mm RoHS: Not Compliant | 0 |
|
$0.8940 / $0.9070 | Order Now |
DISTI #
74735537
|
RS | CER, MOLDED RADIAL & AXIAL (CK),T&R | AVX MR045C103KAATR1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 | RFQ |
Part Details for MR045C103KAATR1
MR045C103KAATR1 CAD Models
MR045C103KAATR1 Part Data Attributes
|
MR045C103KAATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR045C103KAATR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.01uF, 1909
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.28 mm |
Alternate Parts for MR045C103KAATR1
This table gives cross-reference parts and alternative options found for MR045C103KAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR045C103KAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR045C103KATTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR045C103KAATR1 vs MR045C103KATTR1 |
MR045C103KA-R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR045C103KAATR1 vs MR045C103KA-R |
MR045C103KATTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR045C103KAATR1 vs MR045C103KATTR2 |
MR045C103KARTRX | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1909, | Kyocera AVX Components | MR045C103KAATR1 vs MR045C103KARTRX |
MR045C103KAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR045C103KAATR1 vs MR045C103KAT |
MR045C103KARTR1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1909, | Kyocera AVX Components | MR045C103KAATR1 vs MR045C103KARTR1 |
MR045C103KAATRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR045C103KAATR1 vs MR045C103KAATRX |