There are no models available for this part yet.
Overview of MR051A561FAATR1 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MR051A561FAATR1 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53J3595
|
Newark | Molded Radial Std/T&r Rohs Compliant: Yes |Kyocera Avx MR051A561FAATR1 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7500 | Buy Now | |
DISTI #
MR051A561FAATR1-ND
|
DigiKey | CAP CER 560PF 100V C0G/NP0 RAD Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2011 | Buy Now | |
DISTI #
MR051A561FAATR1
|
Avnet Americas | Cap Ceramic 560pF 100V C0G 1% Radial 5.08mm 125?C T/R - Tape and Reel (Alt: MR051A561FAATR1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$3.8405 | Buy Now | |
DISTI #
581-MR051A561FAATR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 560 pF C0G(NP0) 1 % 5.08 mm RoHS: Not Compliant | 0 |
|
$4.1100 | Order Now | |
DISTI #
74735652
|
RS | CER, MOLDED RADIAL & AXIAL (CK),T&R | AVX MR051A561FAATR1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9550 | RFQ | |
DISTI #
MR051A561FAATR1
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 560 pF C0G(NP0) 1 % 5.08 mm Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$4.0700 | Buy Now |
CAD Models for MR051A561FAATR1 by Kyocera AVX Components
Part Data Attributes for MR051A561FAATR1 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1909
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
22 Weeks
|
Capacitance
|
0.00056 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
5.97 mm
|
JESD-609 Code
|
e0
|
Length
|
4.83 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
1909
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.28 mm
|
Alternate Parts for MR051A561FAATR1
This table gives cross-reference parts and alternative options found for MR051A561FAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR051A561FAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR05CG561FSV | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | MR051A561FAATR1 vs CCR05CG561FSV |
CCR05CG561FMV | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | MR051A561FAATR1 vs CCR05CG561FMV |