Part Details for MR051C270MAA by Kyocera AVX Components
Overview of MR051C270MAA by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR051C270MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J3639
|
Newark | Molded Radial Std/Bulk Rohs Compliant: Yes |Kyocera Avx MR051C270MAA RoHS: Compliant Min Qty: 594 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7880 | Buy Now |
DISTI #
MR051C270MAA-ND
|
DigiKey | CAP CER 27PF 100V X7R RADIAL Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1454 | Buy Now |
DISTI #
MR051C270MAA
|
Avnet Americas | Cap Ceramic 27pF 100V X7R 20% Radial 5.08mm 125°C Bulk - Bulk (Alt: MR051C270MAA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7784 | Buy Now |
DISTI #
581-MR051C270MAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 27 pF X7R 20 % 5.08 mm RoHS: Not Compliant | 0 |
|
$0.9120 / $0.9820 | Order Now |
DISTI #
74735696
|
RS | CER, MOLDED RADIAL & AXIAL (CK),BULK | AVX MR051C270MAA RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8420 | RFQ |