Part Details for MR051C680MAAAP2 by Kyocera AVX Components
Overview of MR051C680MAAAP2 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR051C680MAAAP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MR051C680MAAAP2-ND
|
DigiKey | CAP CER 68PF 100V X7R RADIAL Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1780 | Buy Now |
DISTI #
MR051C680MAAAP2
|
Avnet Americas | Cap Ceramic 68pF 100V X7R 20% Radial 5.08mm 125°C Ammo Pack - Ammo Pack (Alt: MR051C680MAAAP2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 3 | 6000 |
|
$0.4875 / $1.8750 | Buy Now |
|
Quest Components | 4800 |
|
$0.5500 / $2.5000 | Buy Now | |
DISTI #
MR051C680MAAAP2
|
Avnet Americas | Cap Ceramic 68pF 100V X7R 20% Radial 5.08mm 125°C Ammo Pack - Ammo Pack (Alt: MR051C680MAAAP2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | 0 |
|
RFQ |