Part Details for MR052A101GAATR2 by Kyocera AVX Components
Overview of MR052A101GAATR2 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR052A101GAATR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K5651
|
Newark | Molded Radial Std/T&r Rohs Compliant: Yes |Kyocera Avx MR052A101GAATR2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5500 | Buy Now |
DISTI #
MR052A101GAATR2-ND
|
DigiKey | CAP CER 100PF 200V C0G/NP0 RAD Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8612 | Buy Now |
DISTI #
MR052A101GAATR2
|
Avnet Americas | Cap Ceramic 100pF 200V C0G 2% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: MR052A101GAATR2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$3.3588 | Buy Now |
DISTI #
581-MR052A101GAATR2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 100 pF C0G(NP0) 2 % 5.08 mm RoHS: Not Compliant | 0 |
|
$3.7800 | Order Now |
DISTI #
74735728
|
RS | CER, MOLDED RADIAL & AXIAL (CK),T&R | AVX MR052A101GAATR2 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6350 | RFQ |
Part Details for MR052A101GAATR2
MR052A101GAATR2 CAD Models
MR052A101GAATR2 Part Data Attributes
|
MR052A101GAATR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR052A101GAATR2
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1909
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.97 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.28 mm |
Alternate Parts for MR052A101GAATR2
This table gives cross-reference parts and alternative options found for MR052A101GAATR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR052A101GAATR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C056G101G2G5CM7303 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1909, | KEMET Corporation | MR052A101GAATR2 vs C056G101G2G5CM7303 |
MR052A101GTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR052A101GAATR2 vs MR052A101GTTTR2 |
CCR05CG101GMV | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | MR052A101GAATR2 vs CCR05CG101GMV |
C052C101G2G5CA7305 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1909, | KEMET Corporation | MR052A101GAATR2 vs C052C101G2G5CA7305 |
C052G101G2G5CS7303 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1909, | KEMET Corporation | MR052A101GAATR2 vs C052G101G2G5CS7303 |
C056G101G2G5CM | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | MR052A101GAATR2 vs C056G101G2G5CM |
MR052A101GATTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR052A101GAATR2 vs MR052A101GATTR1 |
MR052A101GTRTRX | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1909, | Kyocera AVX Components | MR052A101GAATR2 vs MR052A101GTRTRX |
MR052A101GTR | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1909, | Kyocera AVX Components | MR052A101GAATR2 vs MR052A101GTR |
MR052A101GARTR1 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1909, | Kyocera AVX Components | MR052A101GAATR2 vs MR052A101GARTR1 |