Part Details for MR052A151JAAAP1 by Kyocera AVX Components
Overview of MR052A151JAAAP1 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR052A151JAAAP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MR052A151JAAAP1-ND
|
DigiKey | CAP CER 150PF 200V NP0 RADIAL Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.6188 | Buy Now |
DISTI #
MR052A151JAAAP1
|
Avnet Americas | Cap Ceramic 150pF 200V C0G 5% Radial 5.08mm 125°C Ammo Pack - Ammo Pack (Alt: MR052A151JAAAP1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | 0 |
|
RFQ |