Part Details for MR052A181FMA by Kyocera AVX Components
Overview of MR052A181FMA by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR052A181FMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR05CG181FM
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 180PF 200V 1% 5.08MM Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$5.9200 | Buy Now |