Part Details for MR052X102KRA by Kyocera AVX Components
Overview of MR052X102KRA by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR052X102KRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/01-1317
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 200V 1KpF 10% Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 7150 In Stock |
|
$0.8000 / $1.0000 | Buy Now |
DISTI #
MR052X102KRA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 1000PF 200V 10% 5.08MM Min Qty: 700 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5530 / $0.6260 | Buy Now |
Part Details for MR052X102KRA
MR052X102KRA CAD Models
MR052X102KRA Part Data Attributes
|
MR052X102KRA
Kyocera AVX Components
Buy Now
|
Compare Parts:
MR052X102KRA
Kyocera AVX Components
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:1000pF; Capacitance Tolerance:+/- 10%; Voltage Rating:200VDC; Capacitor Dielectric Material:Multilayer Ceramic; Lead Pitch:5.08mm; Termination:Radial Leaded RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 |