Part Details for MR055A100FAA by Kyocera AVX Components
Overview of MR055A100FAA by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR055A100FAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J3760
|
Newark | Capacitor, ceramic,10Pf,50Vdc,.5-Pf Tol,.5+Pf Tol,1-% Tol,1+% Tol, np0-Tc Code Rohs Compliant: Yes |Kyocera Avx MR055A100FAA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 | Buy Now |
DISTI #
MR055A100FAA-ND
|
DigiKey | CAP CER 10PF 50V NP0 RADIAL Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2851 | Buy Now |
DISTI #
MR055A100FAA
|
Avnet Americas | Cap Ceramic 10pF 50V C0G 1% Radial 5.08mm 125°C Bulk - Bulk (Alt: MR055A100FAA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6546 | Buy Now |
DISTI #
581-MR055A100FAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 10pF C0G (NP0) 1 % 5.08 mm RoHS: Not Compliant | 0 |
|
$4.2000 | Order Now |
DISTI #
74735844
|
RS | CER, MOLDED RADIAL & AXIAL (CK),BULK | AVX MR055A100FAA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9550 | RFQ |
Part Details for MR055A100FAA
MR055A100FAA CAD Models
MR055A100FAA Part Data Attributes
|
MR055A100FAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR055A100FAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, 0.00001uF, 1919
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1919 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitance, Leads, Consult Factory | |
Dielectric Material | CERAMIC | |
Height | 2.28 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1919 | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Width | 4.83 mm |
Alternate Parts for MR055A100FAA
This table gives cross-reference parts and alternative options found for MR055A100FAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR055A100FAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR045A100FAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, 0.00001uF, 1919, | Kyocera AVX Components | MR055A100FAA vs MR045A100FAT |