There are no models available for this part yet.
Overview of MR055A101JAATR2 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MR055A101JAATR2 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53J3763
|
Newark | Molded Radial Std/T&r Rohs Compliant: Yes |Kyocera Avx MR055A101JAATR2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0000 / $2.0300 | Buy Now | |
DISTI #
MR055A101JAATR2-ND
|
DigiKey | CAP CER 100PF 50V C0G/NP0 RADIAL Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1045 | Buy Now | |
DISTI #
MR055A101JAATR2
|
Avnet Americas | Cap Ceramic 100pF 50V C0G 5% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: MR055A101JAATR2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$2.6471 | Buy Now | |
DISTI #
581-MR055A101JAATR2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 100 pF C0G (NP0) 5 % 5.08 mm RoHS: Not Compliant | 0 |
|
$3.0400 | Order Now | |
DISTI #
74735849
|
RS | CER, MOLDED RADIAL & AXIAL (CK),T&R | AVX MR055A101JAATR2 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8650 | RFQ | |
Bristol Electronics | Min Qty: 2 | 2834 |
|
$1.8368 / $4.4800 | Buy Now | ||
Quest Components | 2267 |
|
$2.1000 / $6.0000 | Buy Now |
CAD Models for MR055A101JAATR2 by Kyocera AVX Components
Part Data Attributes for MR055A101JAATR2 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1909
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
22 Weeks
|
Capacitance
|
0.0001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
5.97 mm
|
JESD-609 Code
|
e0
|
Length
|
4.83 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1909
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.28 mm
|
Alternate Parts for MR055A101JAATR2
This table gives cross-reference parts and alternative options found for MR055A101JAATR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR055A101JAATR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR055A101JAATR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR055A101JAATR2 vs MR055A101JAATR1 |
MR055A101JARTR2 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1909, | Kyocera AVX Components | MR055A101JAATR2 vs MR055A101JARTR2 |
MR055A101JTRTR1 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1909, | Kyocera AVX Components | MR055A101JAATR2 vs MR055A101JTRTR1 |
MR055A101JTRTR2 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1909, | Kyocera AVX Components | MR055A101JAATR2 vs MR055A101JTRTR2 |
MR055A101JAATRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR055A101JAATR2 vs MR055A101JAATRX |
MR055A101JTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR055A101JAATR2 vs MR055A101JTATR2 |
MR055A101JATTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR055A101JAATR2 vs MR055A101JATTR2 |
MR055A101JTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR055A101JAATR2 vs MR055A101JTTTR2 |
MR055A101JATTRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR055A101JAATR2 vs MR055A101JATTRX |
MR055A101JTATRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR055A101JAATR2 vs MR055A101JTATRX |