Part Details for MR055A1R0DTA by Kyocera AVX Components
Overview of MR055A1R0DTA by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR055A1R0DTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 100 |
|
$2.9118 / $6.7200 | Buy Now |
|
Quest Components | 80 |
|
$4.2000 / $9.0000 | Buy Now |
Part Details for MR055A1R0DTA
MR055A1R0DTA CAD Models
MR055A1R0DTA Part Data Attributes
|
MR055A1R0DTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR055A1R0DTA
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1909,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.28 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.83 mm |
Alternate Parts for MR055A1R0DTA
This table gives cross-reference parts and alternative options found for MR055A1R0DTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR055A1R0DTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR055A1R0DAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR055A1R0DTA vs MR055A1R0DAT |
MR055A1R0DAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR055A1R0DTA vs MR055A1R0DAA |