There are no models available for this part yet.
Overview of MR055A2R6DAA by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MR055A2R6DAA by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63W8484
|
Newark | Molded Radial Std/Bulk Rohs Compliant: Yes |Kyocera Avx MR055A2R6DAA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 | Buy Now | |
DISTI #
478-MR055A2R6DAA-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1654 | Buy Now | |
DISTI #
MR055A2R6DAA
|
Avnet Americas | MOLDED RADIAL & AXIAL (CK) MOLDED RADIAL STD BULK - Bulk (Alt: MR055A2R6DAA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6471 | Buy Now | |
DISTI #
581-MR055A2R6DAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 2.6 pF C0G (NP0) 0.5 pF 5.08 mm RoHS: Not Compliant | 0 |
|
$3.0400 / $3.1000 | Order Now | |
DISTI #
74735885
|
RS | CER, MOLDED RADIAL & AXIAL (CK),BULK | AVX MR055A2R6DAA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8650 | RFQ |