Part Details for MR055A470GAA by Kyocera AVX Components
Overview of MR055A470GAA by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR055A470GAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J3805
|
Newark | Capacitor, ceramic,47Pf,50Vdc,.5-Pf Tol,.5+Pf Tol,2-% Tol,2+% Tol, np0-Tc Code Rohs Compliant: Yes |Kyocera Avx MR055A470GAA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 | Buy Now |
DISTI #
MR055A470GAA-ND
|
DigiKey | CAP CER 47PF 50V NP0 RADIAL Min Qty: 1000 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9384 | Buy Now |
DISTI #
MR055A470GAA
|
Avnet Americas | Cap Ceramic 47pF 50V C0G 2% Radial 5.08mm 125°C Bulk - Bulk (Alt: MR055A470GAA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5583 / $5.2181 | Buy Now |
DISTI #
581-MR055A470GAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 47 pF C0G (NP0) 2 % 5.08 mm RoHS: Not Compliant | 0 |
|
$3.7800 / $3.8600 | Order Now |
DISTI #
74735896
|
RS | CER, MOLDED RADIAL & AXIAL (CK),BULK | AVX MR055A470GAA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6350 | RFQ |
|
Bristol Electronics | Min Qty: 1 | 257 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000047 uF, THROUGH HOLE MOUNT | 205 |
|
$3.9000 / $9.0000 | Buy Now |
Part Details for MR055A470GAA
MR055A470GAA CAD Models
MR055A470GAA Part Data Attributes
|
MR055A470GAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR055A470GAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.28 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.83 mm |
Alternate Parts for MR055A470GAA
This table gives cross-reference parts and alternative options found for MR055A470GAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR055A470GAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR045A470GAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR055A470GAA vs MR045A470GAA |
MR055A470GAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR055A470GAA vs MR055A470GAT |