Part Details for MR055C124KAATR1 by Kyocera AVX Components
Overview of MR055C124KAATR1 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR055C124KAATR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MR055C124KAATR1-ND
|
DigiKey | CAP CER 0.12UF 50V X7R RADIAL Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3151 | Buy Now |
DISTI #
MR055C124KAATR1
|
Avnet Americas | Cap Ceramic 0.12uF 50V X7R 10% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: MR055C124KAATR1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 3 | 250 |
|
$0.6000 / $1.8750 | Buy Now |
|
Quest Components | 200 |
|
$0.7500 / $2.5000 | Buy Now |
Part Details for MR055C124KAATR1
MR055C124KAATR1 CAD Models
MR055C124KAATR1 Part Data Attributes
|
MR055C124KAATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR055C124KAATR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.12uF, 1909
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.97 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.28 mm |
Alternate Parts for MR055C124KAATR1
This table gives cross-reference parts and alternative options found for MR055C124KAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR055C124KAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR055C124KATTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR055C124KAATR1 vs MR055C124KATTR1 |
MR055C124KATTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR055C124KAATR1 vs MR055C124KATTR2 |
MR055C124KAATRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR055C124KAATR1 vs MR055C124KAATRX |
MR055C124KAATR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR055C124KAATR1 vs MR055C124KAATR2 |
MR055C124KTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR055C124KAATR1 vs MR055C124KTTTRX |
MR055C124KAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, 1909, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | MR055C124KAATR1 vs MR055C124KAR |
MR055C124KTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR055C124KAATR1 vs MR055C124KTATR2 |
MR055C124KATTRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR055C124KAATR1 vs MR055C124KATTRX |
MR055C124KTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR055C124KAATR1 vs MR055C124KTTTR2 |
MR055C124KTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR055C124KAATR1 vs MR055C124KTATR1 |