Part Details for MR055X104KRA by Kyocera AVX Components
Overview of MR055X104KRA by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR055X104KRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M9247
|
Newark | Multilayer Ceramic Capacitor, Ceralam Mr Series, 0.1 - F, - 10%, 50 V, Radial Leaded Rohs Compliant: No |Kyocera Avx MR055X104KRA Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8480 / $1.1200 | Buy Now |
DISTI #
581-MR055X104KRA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V .1uF X7R Tol +/-10% RoHS: Not Compliant | 600 |
|
$0.8000 / $1.8500 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
DISTI #
MR055X104KRA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V .1uF X7R Tol +/-10% Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2900 In Stock |
|
$0.6800 / $0.9500 | Buy Now |
DISTI #
M39014/01-1553
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX104KR Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.1200 / $1.3200 | Buy Now |
Part Details for MR055X104KRA
MR055X104KRA CAD Models
MR055X104KRA Part Data Attributes
|
MR055X104KRA
Kyocera AVX Components
Buy Now
|
Compare Parts:
MR055X104KRA
Kyocera AVX Components
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.1uF; Capacitance Tolerance:+/- 10%; Voltage Rating:50VDC; Capacitor Dielectric Material:Multilayer Ceramic; Lead Pitch:5.08mm; Termination:Radial Leaded RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 |