Part Details for MR055X104KSA by Kyocera AVX Components
Overview of MR055X104KSA by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR055X104KSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M9249
|
Newark | Capacitor Ceramic, 0.1Uf, 50V, Radial 10%, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:-, Lead Spacing:5.08Mm, Product Range:Ceralam Mr Series Rohs Compliant: No |Kyocera Avx MR055X104KSA Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8980 / $1.1800 | Buy Now |
DISTI #
M39014/01-1593
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX104KS Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 6600 In Stock |
|
$1.1900 / $1.2700 | Buy Now |
DISTI #
MR055X104KSA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.1 uF 10 % 5.08 mm Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2500 In Stock |
|
$0.8300 / $0.9300 | Buy Now |
DISTI #
2332934
|
Farnell | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2647 | Buy Now |
Part Details for MR055X104KSA
MR055X104KSA CAD Models
MR055X104KSA Part Data Attributes
|
MR055X104KSA
Kyocera AVX Components
Buy Now
|
Compare Parts:
MR055X104KSA
Kyocera AVX Components
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.1uF; Capacitance Tolerance:+/- 10%; Voltage Rating:50VDC; Capacitor Dielectric Material:Multilayer Ceramic; Lead Pitch:5.08mm; Termination:Radial Leaded RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 |