Part Details for MR055X223KDA by Kyocera AVX Components
Overview of MR055X223KDA by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR055X223KDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M9250
|
Newark | Capacitor Ceramic, 0.022Uf, 50V, Radial 10%, Capacitance:0.022Μf, Capacitance Tolerance:± 10%, Capacitor Case Style:-, Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Through Hole, Capacitor Terminals:Radial Leaded Rohs Compliant: No |Kyocera Avx MR055X223KDA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4940 | Buy Now |
Part Details for MR055X223KDA
MR055X223KDA CAD Models
MR055X223KDA Part Data Attributes
|
MR055X223KDA
Kyocera AVX Components
Buy Now
|
Compare Parts:
MR055X223KDA
Kyocera AVX Components
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.022uF; Capacitance Tolerance:+/- 10%; Voltage Rating:50VDC; Capacitor Dielectric Material:Multilayer Ceramic; Lead Pitch:5.08mm; Termination:Radial Leaded RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 |