Part Details for MR061A472JAA by Kyocera AVX Components
Overview of MR061A472JAA by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR061A472JAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-MR061A472JAA-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1000 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1654 | Buy Now |
DISTI #
MR061A472JAA
|
Avnet Americas | Cap Ceramic 0.0047uF 100V C0G 5% Radial 5.08mm 125°C Bulk - Bulk (Alt: MR061A472JAA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5925 / $4.1125 | Buy Now |
DISTI #
581-MR061A472JAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 4700pF C0G(NP0) 5 % 5.08 mm RoHS: Not Compliant | 0 |
|
$3.0400 / $3.1000 | Order Now |
DISTI #
74735962
|
RS | CER, MOLDED RADIAL & AXIAL (CK),BULK | AVX MR061A472JAA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8650 | RFQ |
Part Details for MR061A472JAA
MR061A472JAA CAD Models
MR061A472JAA Part Data Attributes
|
MR061A472JAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR061A472JAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.0106% +Tol, 0.0106% -Tol, NP0, 0.0047uF, 2929
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2929 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitance, Leads, Consult Factory | |
Dielectric Material | CERAMIC | |
Height | 2.28 mm | |
JESD-609 Code | e0 | |
Length | 7.36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2929 | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Width | 7.36 mm |