Part Details for MR061X104KRA by Kyocera AVX Components
Overview of MR061X104KRA by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR061X104KRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 391 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | 160 |
|
$0.6600 / $1.3200 | Buy Now | |
|
Quest Components | 312 |
|
$1.3000 / $4.0000 | Buy Now | |
|
Quest Components | 20 |
|
$2.4332 / $3.3180 | Buy Now | |
DISTI #
M39014/02-1310
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX104KR Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 3000 In Stock |
|
$1.9400 / $1.9800 | Buy Now |
DISTI #
MR061X104KRA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 0.1 uF 10 % 5.08 mm Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1300 In Stock |
|
$1.3100 | Buy Now |
Part Details for MR061X104KRA
MR061X104KRA CAD Models
MR061X104KRA Part Data Attributes
|
MR061X104KRA
Kyocera AVX Components
Buy Now
|
Compare Parts:
MR061X104KRA
Kyocera AVX Components
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.1uF; Capacitance Tolerance:+/- 10%; Voltage Rating:100VDC; Capacitor Dielectric Material:Multilayer Ceramic; Lead Pitch:5.08mm; Termination:Radial Leaded RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 |