Part Details for MR062X122KDA by Kyocera AVX Components
Overview of MR062X122KDA by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR062X122KDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 2486 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | 1988 |
|
$0.5000 / $2.0000 | Buy Now | |
DISTI #
CK06BX122K
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 1200PF 200V 10% 5.08MM Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 2000 In Stock |
|
$0.5460 | Buy Now |