There are no models available for this part yet.
Overview of MR065A103FAA by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MR065A103FAA by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MR065A103FAA-ND
|
DigiKey | CAP CER 10000PF 50V C0G/NP0 RAD Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6244 | Buy Now | |
DISTI #
MR065A103FAA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 1%, C0G (NP0), Radial Leaded - Bulk (Alt: MR065A103FAA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | ||
Bristol Electronics | Min Qty: 2 | 912 |
|
$1.8368 / $4.4800 | Buy Now | ||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.01 uF, THROUGH HOLE MOUNT | 907 |
|
$2.1651 / $5.9049 | Buy Now | ||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.01 uF, THROUGH HOLE MOUNT | 729 |
|
$2.6000 / $6.0000 | Buy Now |
CAD Models for MR065A103FAA by Kyocera AVX Components
Part Data Attributes for MR065A103FAA by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2909
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.28 mm
|
JESD-609 Code
|
e0
|
Length
|
7.36 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
7.36 mm
|