Part Details for MR065A330FAATR2 by Kyocera AVX Components
Overview of MR065A330FAATR2 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR065A330FAATR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J3929
|
Newark | Molded Radial Std/T&r Rohs Compliant: Yes |Kyocera Avx MR065A330FAATR2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0300 | Buy Now |
DISTI #
MR065A330FAATR2-ND
|
DigiKey | CAP CER 33PF 50V NP0 RADIAL Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5848 | Buy Now |
DISTI #
MR065A330FAATR2
|
Avnet Americas | Cap Ceramic 33pF 50V C0G 1% Radial 5.08mm 125?C T/R - Tape and Reel (Alt: MR065A330FAATR2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$4.1915 | Buy Now |
DISTI #
581-MR065A330FAATR2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 33 pF C0G (NP0) 1 % 5.08 mm RoHS: Not Compliant | 0 |
|
$4.4900 | Order Now |
DISTI #
74736001
|
RS | CER, MOLDED RADIAL & AXIAL (CK),T&R | AVX MR065A330FAATR2 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3170 | RFQ |