Part Details for MR065A332FAA by Kyocera AVX Components
Overview of MR065A332FAA by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR065A332FAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J3930
|
Newark | Capacitor, ceramic,3300Pf,50Vdc,.5-Pf Tol,.5+Pf Tol,1-% Tol,1+% Tol, np0-Tc Code Rohs Compliant: Yes |Kyocera Avx MR065A332FAA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 | Buy Now |
DISTI #
MR065A332FAA-ND
|
DigiKey | CAP CER 3300PF 50V C0G/NP0 RAD Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6765 | Buy Now |
DISTI #
MR065A332FAA
|
Avnet Americas | Cap Ceramic 0.0033uF 50V C0G 1% Radial 5.08mm 125?C Bulk - Bulk (Alt: MR065A332FAA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4620 | Buy Now |
DISTI #
581-MR065A332FAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 3300 pF C0G(NP0) 1 % 5.08 mm RoHS: Not Compliant | 0 |
|
$4.6000 | Order Now |
DISTI #
74736002
|
RS | CER, MOLDED RADIAL & AXIAL (CK),BULK | AVX MR065A332FAA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3170 | RFQ |
|
Future Electronics | MR Series 7.36 x 7.36 mm 3300 pF 50 V ±1% Tolerance C0G/NP0 Radial Leads/Ceralam RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Bulk | 0Bulk |
|
$4.7000 | Buy Now |
DISTI #
MR065A332FAA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 3300 pF C0G(NP0) 1 % 5.08 mm Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$2.9200 / $4.5500 | Buy Now |
Part Details for MR065A332FAA
MR065A332FAA CAD Models
MR065A332FAA Part Data Attributes
|
MR065A332FAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR065A332FAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.0152% +Tol, 0.0152% -Tol, NP0, 0.0033uF, 2929
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2929 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitance, Leads, Consult Factory | |
Dielectric Material | CERAMIC | |
Height | 2.28 mm | |
JESD-609 Code | e0 | |
Length | 7.36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2929 | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Width | 7.36 mm |