There are no models available for this part yet.
Overview of MR065A332FAATR2 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MR065A332FAATR2 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53J3931
|
Newark | Molded Radial Std/T&r Rohs Compliant: Yes |Kyocera Avx MR065A332FAATR2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0300 | Buy Now | |
DISTI #
MR065A332FAATR2-ND
|
DigiKey | CAP CER 3300PF 50V C0G/NP0 RAD Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5848 | Buy Now | |
DISTI #
MR065A332FAATR2
|
Avnet Americas | Cap Ceramic 0.0033uF 50V C0G 1% Radial 5.08mm 125?C T/R - Tape and Reel (Alt: MR065A332FAATR2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$4.1915 | Buy Now | |
DISTI #
581-MR065A332FAATR2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 3300 pF C0G(NP0) 1 % 5.08 mm RoHS: Not Compliant | 0 |
|
$4.4900 | Order Now | |
DISTI #
74736003
|
RS | CER, MOLDED RADIAL & AXIAL (CK),T&R | AVX MR065A332FAATR2 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3170 | RFQ |
CAD Models for MR065A332FAATR2 by Kyocera AVX Components
Part Data Attributes for MR065A332FAATR2 by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
22 Weeks
|