Part Details for MR065A471JAATR2 by Kyocera AVX Components
Overview of MR065A471JAATR2 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR065A471JAATR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J3932
|
Newark | Molded Radial Std/T&r Rohs Compliant: Yes |Kyocera Avx MR065A471JAATR2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0000 / $2.0300 | Buy Now |
DISTI #
MR065A471JAATR2-ND
|
DigiKey | CAP CER 470PF 50V NP0 RADIAL Min Qty: 2500 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1045 | Buy Now |
DISTI #
MR065A471JAATR2
|
Avnet Americas | Cap Ceramic 470pF 50V C0G 5% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: MR065A471JAATR2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$3.6871 / $4.0652 | Buy Now |
DISTI #
581-MR065A471JAATR2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 470 pF C0G (NP0) 5 % 5.08 mm RoHS: Not Compliant | 0 |
|
$3.0400 | Order Now |
DISTI #
74736004
|
RS | CER, MOLDED RADIAL & AXIAL (CK),T&R | AVX MR065A471JAATR2 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8650 | RFQ |
DISTI #
MR065A471JAATR2
|
Avnet Americas | Cap Ceramic 470pF 50V C0G 5% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: MR065A471JAATR2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$3.6871 / $4.0652 | Buy Now |