Part Details for MR065C105KAA by Kyocera AVX Components
Overview of MR065C105KAA by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR065C105KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J3943
|
Newark | Cap, ceramic,1Uf,50Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx MR065C105KAA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7600 / $5.1200 | Buy Now |
DISTI #
478-12581-ND
|
DigiKey | CAP CER 1UF 50V X7R RADIAL Min Qty: 1 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8453 / $5.5800 | Buy Now |
DISTI #
MR065C105KAA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: MR065C105KAA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4338 / $6.2203 | Buy Now |
DISTI #
581-MR065C105KAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 1 uF X7R 10 % 5.08 mm RoHS: Not Compliant | 0 |
|
$4.6000 / $8.1100 | Order Now |
DISTI #
74736010
|
RS | CER, MOLDED RADIAL & AXIAL (CK),BULK | AVX MR065C105KAA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3330 | RFQ |
|
Future Electronics | MR Series 7.36 x 7.36 mm 1 uF 50 V ±10 % Tolerance X7R Radial Leads/Ceralam RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$4.6200 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 50V, 10±%, X7R Temp Coef. | 276 |
|
$3.4403 / $6.2550 | Buy Now |
DISTI #
MR065C105KAA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 1 uF X7R 10 % 5.08 mm Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$2.9500 / $3.1300 | Buy Now |
DISTI #
MR065C105KAA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: MR065C105KAA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4338 / $6.2203 | Buy Now |
Part Details for MR065C105KAA
MR065C105KAA CAD Models
MR065C105KAA Part Data Attributes:
|
MR065C105KAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR065C105KAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.28 mm | |
JESD-609 Code | e0 | |
Length | 7.36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 7.36 mm |