Part Details for MR065X105KSA by Kyocera AVX Components
Overview of MR065X105KSA by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR065X105KSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M9258
|
Newark | Capacitor Ceramic, 1Uf, 50V, X7R, 10%, Radial, Capacitance:1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Capacitor Case/Package:Radial Leaded Rohs Compliant: No |Kyocera Avx MR065X105KSA Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 / $3.4100 | Buy Now |
DISTI #
M39014/02-1419
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX105KS Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 765 In Stock |
|
$4.9400 / $6.1300 | Buy Now |
DISTI #
MR065X105KSA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF X7R Tol +/-10% Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$3.1400 / $3.8400 | Buy Now |