Part Details for MR065X474KSA by Kyocera AVX Components
Overview of MR065X474KSA by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR065X474KSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-MR065X474KSA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.47 uF 10 % 5.08 mm RoHS: Not Compliant | 220 |
|
$2.6300 / $3.6900 | Buy Now |
DISTI #
M39014/02-1360
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX474KS Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 300 In Stock |
|
$3.0700 / $3.2600 | Buy Now |
DISTI #
MR065X474KSA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.47 uF 10 % 5.08 mm Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.8600 / $2.2000 | Buy Now |