Part Details for MR075A243FAA by Kyocera AVX Components
Overview of MR075A243FAA by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR075A243FAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MR075A243FAA-ND
|
DigiKey | CAP CER 0.024UF 50V NP0 RADIAL Min Qty: 300 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2065 | Buy Now |
DISTI #
MR075A243FAA
|
Avnet Americas | Cap Ceramic 0.024uF 50V C0G 1% Radial 10.16mm 125°C Bulk - Bulk (Alt: MR075A243FAA) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 1 | 232 |
|
$10.6621 / $12.6000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 1% +TOL, 1% -TOL, NP0, 0.024UF, 4949 | 185 |
|
$12.0750 / $13.6500 | Buy Now |