Part Details for MR2/420B 2UF/440VAC by LCR CAPACITORS (EU) Ltd
Overview of MR2/420B 2UF/440VAC by LCR CAPACITORS (EU) Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR2/420B 2UF/440VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M8353
|
Newark | Film Capacitor, Mr/A/440 Series, 2 F, 10%, Pp (Polypropylene), 440 Vac, Can Rohs Compliant: Yes |Lcr Components MR2/420B 2UF/440VAC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$3.4500 / $5.6800 | Buy Now |
DISTI #
1190538
|
element14 Asia-Pacific | CAP, 2F, 440VAC, 10%, PP, CAN, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 72 |
|
$3.2520 / $5.6911 | Buy Now |
DISTI #
1190538
|
Farnell | CAP, 2F, 440VAC, 10%, PP, CAN, PANEL RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 72 |
|
$3.2042 / $4.8628 | Buy Now |